Microchip TC913ACOA713

ROHS3Compliant EAR99 TC913A Matte Tin (Sn) op amp buffer circuit 4.9mm 0.003muA 5V 1500kHz
$ 13.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC913ACOA713.

Microchip

Datasheet14 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC913ACOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.62
$ 7.94
Stock
78,850
269,335
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
650 µA
650 µA

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipTC913BCOA
ROHS3Compliant EAR99 TC913B Matte Tin (Sn) op amp amplifier circuit 5mm 0.004muA 5V 1500kHz
MicrochipTC913BCOA713
ROHS3Compliant EAR99 TC913B Matte Tin (Sn) op amp buffer circuit 4.9mm 0.004muA 5V 1500kHz
onsemiMC33172DG
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40° to +85°C
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40°to +85°C
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40° to +125°C

Descriptions

Descriptions of Microchip TC913ACOA713 provided by its distributors.

ROHS3Compliant EAR99 TC913A Matte Tin (Sn) op amp buffer circuit 4.9mm 0.003muA 5V 1500kHz
TC913A Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier -SOIC-8
Ic, operational Amplifier, dual, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC913ACOA713
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.