Microchip TC913BCOA713

ROHS3Compliant EAR99 TC913B Matte Tin (Sn) op amp buffer circuit 4.9mm 0.004muA 5V 1500kHz
$ 9.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC913BCOA713.

Microchip

Datasheet14 pages13 years ago

SHENGYU ELECTRONICS

DigiKey

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC913BCOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.14
$ 4.92
Stock
97,640
96,902
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
650 µA
650 µA

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC913ACOA
TC913A Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier -SOIC-8
Texas InstrumentsLMV842MA/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-SOIC -40 to 125
Texas InstrumentsLMV842QMA/NOPB
ROHS3Compliant EAR99 LMV842 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.0003muA 500muV 4500kHz
Texas InstrumentsLMV842MAX/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-SOIC -40 to 125
MicrochipMCP6282-E/SN
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
onsemiMC33178DG
MC Series 2 V/us 36 V SMT Low Power Low Noise Operational Amplifier - SOIC-8

Descriptions

Descriptions of Microchip TC913BCOA713 provided by its distributors.

ROHS3Compliant EAR99 TC913B Matte Tin (Sn) op amp buffer circuit 4.9mm 0.004muA 5V 1500kHz
TC913B Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier -SOIC-8
Ic, operational Amplifier, dual, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC913BCOA713
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.