Microchip TC7662BEOA713

HI VOLTAGE DC-DC CONVERTER, SOIC-8-TR | Microchip Technology Inc. TC7662BEOA713
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7662BEOA713.

Microchip SCT

Datasheet11 pages25 years ago

Newark

Microchip

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+142%

CAD Models

Download Microchip TC7662BEOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.375
$ 2.26
$ 2.26
Stock
359,692
532,855
532,855
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
20 mA
20 mA
Switching Frequency
35 kHz
35 kHz
35 kHz
Min Input Voltage
-
1.5 V
1.5 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
-
-15 V
-15 V
Max Output Voltage
-15 V
-1.5 V
-1.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesICL7660CSA+
DC-DC Switching Divider, Inverting, Regulator, Adjustable, 1.5 V-10 Vin, 3V-20Vout, 20mAout,SOIC-8
Analog DevicesMAX1044ESA
Charge Pump IC -1.5V to 10V 1.5V Output 10kHz Fixed SOIC-8 SMD 4.9mm × 3.9mm × 1.55mm
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C
Texas InstrumentsLM2660MX/NOPB
IC REG SWTCHD CAP INV 0.1A 8SOIC / Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC T/R
Texas InstrumentsLM2660M
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
1 Output 1.25 V Adjustable 1.5 A Buck Boost Switching Regulator IC - SOIC-8

Descriptions

Descriptions of Microchip TC7662BEOA713 provided by its distributors.

HI VOLTAGE DC-DC CONVERTER, SOIC-8-TR | Microchip Technology Inc. TC7662BEOA713
TC7662 Series 1.5 to 15 V Charge Pump DC-to-DC Voltage Converter - SOIC-8
Ic Case/Package:Soic; No. Of Pins:8Pins; Output Current Max:20A; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-15V; Adjustable Output Voltage Max:-1.5V; Input Voltage Min:1.5V; Input Voltage Max:15V; Product Range:- Rohs Compliant: Yes |Microchip Technology TC7662BEOA713.
The TC7662A is a pin-compatible upgrade to the industry standard TC7660 charge pump voltage converter. It converts a +3V to +18V input to acorresponding -3V to -18V output using only two low cost capacitors, eliminating inductors and their associated cost, size and EMI. In addition to a wider power supply input range (3V to 18V versus 1.5V to10V for the TC7660), the TC7662A can source output currents as high as 40mA. The on-board oscillator operates at a nominal frequency of 12kHz. Operation below 12kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground. The TC7662A directly is recommended for designs requiring greater output current and/or lower input/ output voltage drop. It is available in 8-pin PDIP andCERDIP packages in commercial and extended temperature ranges. Part Number Package Operating Temp.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7662BEOA713.