Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1044ESA

Charge Pump IC -1.5V to 10V 1.5V Output 10kHz Fixed SOIC-8 SMD 4.9mm × 3.9mm × 1.55mm
$ 1.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1044ESA.

Augswan

Datasheet14 pages9 years ago

_legacy Avnet

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1044ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 4.39
$ 4.39
Stock
303,405
589,726
589,726
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Inverting
Inverting
Inverting
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
10 V
10 V
10 V

Related Parts

Analog DevicesICL7660CSA+
DC-DC Switching Divider, Inverting, Regulator, Adjustable, 1.5 V-10 Vin, 3V-20Vout, 20mAout,SOIC-8
Analog DevicesICL7660ESA+
ICL7660 Series 10V 20 mA 10 kHz Charge Pump SMT Switching Regulator - SOIC-8
Analog DevicesMAX860ISA+
MAX860 Tube Matte Tin (Sn) Active DC to DC switching regulator 600mV 4mm 50mA 471mW
Texas InstrumentsLMC7660IM
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsLMC7660IMX
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsLMC7660IM/NOPB
1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX1044ESA provided by its distributors.

Charge Pump IC -1.5V to 10V 1.5V Output 10kHz Fixed SOIC-8 SMD 4.9mm × 3.9mm × 1.55mm
Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin SOIC N
Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDSO8
IC REG SWTCHD CAP INV 20MA 8SOIC
Inverting Non-RoHS Compliant Fixed Positive or Negative Switching Regulator IC -40C~85C TA 10kHz 471mW 20mA
SWITCHED-CAP VOLTAGE CONVERTER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated