Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC7660EPA

Switched Capacitor Regulator, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8
$ 0.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7660EPA.

Electro Sonic

Datasheet20 pages14 years ago

Jameco (USA)

Microchip

Arrow.cn

Inventory History

3 month trend:
-5.36%

CAD Models

Download Microchip TC7660EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.812
$ 0.829
$ 0.829
Stock
292,650
369,480
369,480
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
20 mA
20 mA
Switching Frequency
10 kHz
10 kHz
10 kHz
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-10 V
-
-
Max Output Voltage
-1.5 V
-
-
Efficiency
-
98 %
98 %
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8
Texas InstrumentsLMC7660IN
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8DIP
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
Texas InstrumentsLM2674N-ADJ
Buck Converter, No, 260kHz Adjustable, 1, 37V, 1.2V, 40V, 6.5V, PDIP-8, TH, 5.08mm H

Descriptions

Descriptions of Microchip TC7660EPA provided by its distributors.

Switched Capacitor Regulator, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8
TC7660 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.62mm 20mA 730mW
Microchip Charge Pump Voltage Regulator, -1.5V to -10V Out, 20mA Max, PDIP, TH, 8-Pin
TC7660 Series 1.5 V to 10 V Charge Pump DC-to-DC Voltage Converter - PDIP-8
IC REG CHARGE PUMP INV 20MA 8DIP "Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 20mA 8-DIP (0.300"", 7.62mm)"
IC, CHARGE PUMP, DC/DC, CONV, 8-DIP; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 10V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 20mA; Fixed Output Voltage Nom.: -; Adjustable O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7660EPA.