Renesas ICL7650SCPDZ

Op Amp Single Chopper Amplifier ±8V/16V 14-Pin PDIP Tube / IC OPAMP CHOPPER 2MHZ 14DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL7650SCPDZ.

Integrated Device Technology

Datasheet13 pages27 years ago
Datasheet13 pages27 years ago

Newark

IHS

Renesas

element14 APAC

CAD Models

Download Renesas ICL7650SCPDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

MicrochipTC7650CPD
CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
MicrochipTC7652CPD
LOW NOISE, CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
Texas InstrumentsXTR105P
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85
Analog DevicesAD842JN
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsUA733CN
200MHz, Differential Video Amplifier with fixed differential gain 14-PDIP 0 to 70
Texas InstrumentsXTR106PA
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, PDIP14

Descriptions

Descriptions of Renesas ICL7650SCPDZ provided by its distributors.

Op Amp Single Chopper Amplifier ±8V/16V 14-Pin PDIP Tube / IC OPAMP CHOPPER 2MHZ 14DIP
Operational Amplifier, Single, 2 Mhz, 1, 2.5 V/ S, 4.5V To 16V, Dip, 14 Rohs Compliant: Yes |Renesas Electronics Corporation ICL7650SCPDZ
ICL7650 Series 2 MHz 2.5 V/µs Chopper-Stabilized Operational Amplifier - PDIP-8
Operational Amplifier, 1 Func, 8uV Offset-Max, BIPolar, PDIP14
2MHz, Super Chopper-Stabilized Operational Amplifier
Integrated Circuit Operational Amplifier; CH:1; 2MHz; super chopper stabilized; 4.5-16V; 0+70 deg.C; THT; DIP14
Lead Free 1999 OPERATIONAL AMPLIFIER CMOS OPERATIONAL AMPLIFIER Amplifier 140dB 2.5V/mus 70C 1TOhm
Precision Operational Amplifier
OP AMP, 4.5-16VIN, 2MHZ, 9.9V, 14DIP; Op Amp Type:Chopper Stabilized; No. of Amplifiers:1; Slew Rate:2.5V/µs; Supply Voltage Range:4.5V to 16V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:2MHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:(Not Applicable); SVHC:No SVHC (19-Dec-2012); Base Number:7650; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7650SCPDZ.