Microchip TC74A7-5.0VAT

Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin(5+Tab) TO-220 Tube
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC74A7-5.0VAT.

Microchip

Datasheet18 pages13 years ago
Datasheet16 pages23 years ago

Inventory History

3 month trend:
-0.46%

CAD Models

Download Microchip TC74A7-5.0VAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC74A1-5.0VAT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin(5+Tab) TO-220 Tube
MicrochipTC74A2-3.3VAT
SENSOR DIGITAL -40C-125C TO220-5 / Temperature Sensor Digital, Local -40°C ~ 125°C 7 b TO-220-5
MicrochipTC74A3-3.3VAT
Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin(5+Tab) TO-220 Tube
MicrochipTC74A6-5.0VAT
SENSOR DIGITAL -40C-125C TO220-5 / Temperature Sensor Digital, Local -40°C ~ 125°C 7 b TO-220-5
MicrochipTC74A5-3.3VAT
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin(5+Tab) TO-220 Tube
MicrochipTC74A1-3.3VAT
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of Microchip TC74A7-5.0VAT provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin(5+Tab) TO-220 Tube
TO-220 Serial Digital Thermal Sensor
Temp Sensors - Serial Output - SMBus Digital Thermal
Ic, Thermal Sensor, 2°C, To220-5; Sensor Output Type:Digital; Accuracy:± 2°C; Sensor Case/Package:To-220; No. Of Pins:5Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Channels:1Channels; Resolution:8 Bits; Msl:- Rohs Compliant: Yes |Microchip Technology TC74A7-5.0VAT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC74A7-5.0VAT.