Microchip TC74A0-5.0VAT

SENSOR DIGITAL -40C-125C TO220-5 / Temperature Sensor Digital, Local -40°C ~ 125°C 7 b TO-220-5
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC74A0-5.0VAT.

Microchip

Datasheet18 pages13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-23.04%

CAD Models

Download Microchip TC74A0-5.0VAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC74A5-5.0VAT
SENSOR DIGITAL -40C-125C TO220-5 / Temperature Sensor Digital, Local -40°C ~ 125°C 7 b TO-220-5
MicrochipTC74A0-3.3VAT
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin(5+Tab) TO-220 Tube
MicrochipTC74A2-5.0VAT
SENSOR DIGITAL -40C-125C TO220-5 / Temperature Sensor Digital, Local -40°C ~ 125°C 7 b TO-220-5
MicrochipTC74A3-5.0VAT
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin(5+Tab) TO-220 Tube
MicrochipTC622VAT
LOW COST, SINGLE TRIP POINT TEMPERATURE SENSOR | IC TEMP SNSR PROG 5V TO220-5

Descriptions

Descriptions of Microchip TC74A0-5.0VAT provided by its distributors.

SENSOR DIGITAL -40C-125C TO220-5 / Temperature Sensor Digital, Local -40°C ~ 125°C 7 b TO-220-5
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin(5+Tab) TO-220 Tube
TO-220 Serial Digital Thermal Sensor
Temp Sensors - Serial Output - SMBus Digital Thermal
Thermal Sensor, 2C, To220-5; Sensor Case/Package:To-220; No. Of Pins:5Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Qualification:-; Msl:-Rohs Compliant: Yes |Microchip Technology TC74A0-5.0VAT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC74A0-5.0VAT.