What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip TC7117ACKW

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PQFP

$ 11.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7117ACKW.

Microchip

Datasheet26 pages13 years ago

Upverter

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC7117ACKW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.72
$ 4.603
Stock
76,134
91,362
Authorized Distributors
6
6
Case/Package
PQFP
QFP
Number of Pins
44
44
Number of Bits
-
3
Sampling Rate
-
-
Polarity
Unipolar
Unipolar
Interface
-
Parallel
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC7107CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
Texas InstrumentsADC12048CIVF/NOPB
IC ADC 12BIT SAR 44PQFP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PQFP (10x10)"
MicrochipTC7107ACKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
Texas InstrumentsADC12048CIVF
IC ADC 12BIT SAR 44PQFP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PQFP (10x10)"
MicrochipTC7126ACKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, PQFP
Analog DevicesAD7859AS
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP44

Descriptions

Descriptions of Microchip TC7117ACKW provided by its distributors.

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PQFP
ADC, Dual-Slope, 22-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
TC7117A Series 5 V 800 µA SMT 3-1/2 Digit Analog-to-Digital Converter - PQFP-44
IC ADC 3 1/2DGT LED DVR 44-MQFP / 1-Channel Single ADC Dual Slope 3 1/2Digit LED 44-Pin PQFP Tray
Ic, a/D Converter, single,3 1/2-Digit, cmos; |Microchip Technology TC7117ACKW

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.