Microchip TC642COA

TC642 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC642COA.

Microchip

Datasheet28 pages13 years ago

Factory Futures

Electro Sonic

iiiC

Arrow.cn

Inventory History

3 month trend:
+303%

CAD Models

Download Microchip TC642COA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.825
$ 1.825
Stock
435,264
524,331
524,331
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Output Voltage
-
4.4 V
4.4 V
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC646BEOA
TC646 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8
MicrochipTC647BEOA
TC647 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8
MicrochipTC648BEOA
Motor Driver, Pwm, 5Ma, Soic-8; |Microchip Technology TC648BEOA
Texas InstrumentsISO7421DR
Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Texas InstrumentsISO7220CD
2-channel, 2/0, digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7220ADR
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip TC642COA provided by its distributors.

TC642 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8
PWM FAN SPEED CONTROLLER W/ FAULT DETECTION8 SOIC 3.90MM(.150IN) TUBE
Low-Side Pre-Drive IC SOIC-8 SMD 5mm × 3.99mm × 1.55mm
MOTOR CONTROLLER, 0 TO 70DEG C; Motor Type: DC Brushless; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: NSOIC; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operating
Fan Manager, 3.0 to 5.5V, SOIC-8, RoHS
Microchip SCT
Controllers - PWM Fan w/Fault Dtct

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC642C/OA
  • TC642COA.