Microchip TC642EOA

IC Motor Driver 3V-5.5V 8SOIC
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC642EOA.

Newark

Datasheet28 pages13 years ago
Datasheet28 pages24 years ago

iiiC

Inventory History

3 month trend:
-2.74%

CAD Models

Download Microchip TC642EOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.825
$ 3.57
$ 3.57
Stock
524,331
443,769
443,769
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Output Voltage
4.4 V
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-15
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-07-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC646BEOA
TC646 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8
MicrochipTC647BEOA
TC647 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8
MicrochipTC648BEOA
Motor Driver, Pwm, 5Ma, Soic-8; |Microchip Technology TC648BEOA
Texas InstrumentsISO7421DR
Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Texas InstrumentsISO7220CD
2-channel, 2/0, digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7220ADR
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip TC642EOA provided by its distributors.

IC MOTOR DRIVER 3V-5.5V 8SOIC
PWM Fan Motor Speed Controller 8-Pin SOIC N
Front driver - Low end SOIC-8 SMD mount
MICROCHIP TC642EOA, PWM CONTROLLER 34 HZ, 3 - 5.5 V, 8-PIN SOIC
PWM FAN SPEED CONTROLLER WITH FANSENSE
Brushless DC Motor Controller, PDSO8
Fan Manager, 3.0 to 5.5V, SOIC-8, RoHS
Microchip SCT
Controllers - PWM Fan w/Fault Dtct
IC, PWM, FAN SPEED CNTRL, 8-SOIC; Motor Type:PWM; No. of Outputs:1; Output Current:5mA; Supply Voltage Range:3V to 5.5V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:642; Digital IC Case Style:SOIC; Frequency:30Hz; Input Current:500µA; Input Voltage:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC642EOA.