Microchip TC621HEPA

Microchip TC621HEPA Temperature Sensor 8-PIN PDIP, -40 - +85 Degc
$ 1.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC621HEPA.

Microchip

Datasheet20 pages11 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC621HEPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.835
$ 1.36
Stock
78,971
65,765
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Mount
Through Hole
Through Hole
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipTC4428CPA
Tube TC4428 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 730mW
MicrochipTC4426EPA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 730mW
MicrochipMIC4426YN
Tube MIC4426 Low-Side 2005 gate driver 30ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
Texas InstrumentsSE555P
Timer, Precision; PDIP; 8; 10 mA (Typ.) @ Output Low, 15 V; 18 V (Max.)
Texas InstrumentsUCC27524P
20V VDD, 5A/5A dual-channel low-side gate driver with 4V UVLO and -5V input capability 8-PDIP -40 to 140

Descriptions

Descriptions of Microchip TC621HEPA provided by its distributors.

MICROCHIP TC621HEPA TEMPERATURE SENSOR 8-PIN PDIP, -40 - +85 DEGC
Temp Sensor Analog 8-Pin PDIP Tube
THERMOSTAT PROG ACTIVE LOW 8DIP / Thermostat Programmable Active Low Push-Pull 8-PDIP
Temp Sensors - Logic Output - Trip Point Ext Sensor H Opt.
TEMP SENSOR, 5V, DUAL, TRIP, 8-DIP; IC Output Type: Logic; Sensing Accuracy Range: ± 1°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: +85°C; Sensor Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 4.5V; Sup

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.