Microchip TC620HEPA

Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Through Hole Mount
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC620HEPA.

Microchip

Datasheet20 pages11 years ago

Newark

Mouser

Inventory History

3 month trend:
-0.12%

CAD Models

Download Microchip TC620HEPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.83
$ 1.31
Stock
87,008
66,518
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Mount
Through Hole
Through Hole
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4428CPA
IC GATE DRVR LOW-SIDE 8DIP "Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP"
MicrochipTC4426EPA
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipMIC4426YN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
Texas InstrumentsSE555P
IC OSC SINGLE TIMER 100KHZ 8-DIP "555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP"
Texas InstrumentsUCC27524P
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP

Descriptions

Descriptions of Microchip TC620HEPA provided by its distributors.

Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Through Hole Mount
MICROCHIP TC620HEPA TEMPERATURE SENSOR 8-PIN PDIP, -40 - +85 DEGC
Temp Sensor Analog 8-Pin PDIP Tube
THERMOSTAT PROG ACTIVE HIGH 8DIP Thermostat Programmable Active High Push-Pull 8-PDIP
Temp Sensors - Logic Output - Trip Point Int Sensor H Opt.
TEMP SENSOR, 5V, DUAL, TRIP, 8-DIP; IC Output Type:Logic; Sensing Accuracy Range:± 1°C; Temperature Sensing Range:-40°C to +85°C; Supply Current:270µA; Supply Voltage Range:4.5V to 18V; Sensor Case Style:DIP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:620

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.