Microchip TC620HCOA

Ic, temperature Sensor, sop, 8Pin, plastic; |Microchip Technology TC620HCOA
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC620HCOA.

Microchip

Datasheet20 pages11 years ago

Electro Sonic

Mouser

iiiC

Inventory History

3 month trend:
+10.30%

CAD Models

Download Microchip TC620HCOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.613
$ 1.613
Stock
213,645
125,669
125,669
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC622COA
Temperature Sensor Analog 8-Pin SOIC N Tube
MicrochipTC621HCOA
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC621HCOA
MicrochipTC620CCOA
Temp Sensor Analog 8-Pin SOIC N Tube
Texas InstrumentsLM34DMX
±1°F Analog Output Temperature Sensor with Farenheit Scale Calibration and 30V Capability 8-SOIC 0 to 100
Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
Analog DevicesADM1032ARZ
TEMP MONITOR, SMD, SOIC8, 1032; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Base Number:1032; Sensor IC Case Style:SOIC

Descriptions

Descriptions of Microchip TC620HCOA provided by its distributors.

Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC620HCOA
Temp Sensor Analog 8-Pin SOIC N Tube
Temp Sensors - Logic Output - Trip Point Int Sensor H Opt.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC620H/COA