Microchip TC620CCOA

Temp Sensor Analog 8-Pin SOIC N Tube
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC620CCOA.

Microchip

Datasheet20 pages11 years ago

Electro Sonic

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC620CCOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.73
$ 1.73
Stock
112,051
117,496
117,496
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC621HCOA
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC621HCOA
MicrochipTC622COA
Temperature Sensor Analog 8-Pin SOIC N Tube
MicrochipTC622COA713
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC622COA713
Texas InstrumentsLM34DMX
±1°F Analog Output Temperature Sensor with Farenheit Scale Calibration and 30V Capability 8-SOIC 0 to 100
Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
Analog DevicesADM1032ARZ
TEMP MONITOR, SMD, SOIC8, 1032; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Base Number:1032; Sensor IC Case Style:SOIC

Descriptions

Descriptions of Microchip TC620CCOA provided by its distributors.

Temp Sensor Analog 8-Pin SOIC N Tube
Temp Sensors - Logic Output - Trip Point Int Sensor C Opt.
Temp Switch, Int Sensor, C Opt.
Logic Output Temp Sensor SOIC8
Temperature Switch, 4.5 to 18V, SOIC-8, RoHS
Microchip SCT
±3°C SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
IC TEMP SNSR 5V DUAL TRIP 8-SOIC
THERMOSTAT PROG ACT HIGH 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC620-CC/OA
  • TC620CC/OA