Microchip TC4467CPD

Tube TC4467 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 800mW
$ 3.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4467CPD.

Microchip

Datasheet22 pages13 years ago

TME

iiiC

Inventory History

3 month trend:
-91.51%

CAD Models

Download Microchip TC4467CPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.627
$ 3.764
Stock
121,739
74,046
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Channel Type
-
-
Number of Drivers
4
4
Max Output Current
1.2 A
1.2 A
Rise Time
25 ns
25 ns
Fall Time
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
800 mW
800 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4469CPD
Tube TC4469 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 800mW
MicrochipTC4468CPD
Tube TC4468 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 800mW
MicrochipTC4468EPD
Tube TC4468 Low-Side 2002 gate driver 25ns -40C~150C TJ 1.2A 1.2A 800mW
HALF BRIDGE BASED MOSFET DRIVER, / Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-PDIP

Descriptions

Descriptions of Microchip TC4467CPD provided by its distributors.

Tube TC4467 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 800mW
NAND Gate Based MOSFET Driver, 1.2A, CMOS, PDIP14
TC4467CPD, QUAD MOSFET POWER DRIVER 1.2A,4.5 TO 18V, INVERTING,14-PIN PDIP
Driver 1.2A 4-OUT Lo Side H Brdg Inv Automotive 14-Pin PDIP Tube
TC4467 Series 1.2 A 18 Vmax 15 Ohm Quad Low Side MOSFET Driver - PDIP-14
15ns 4 4.5V 75ns 18V 800mV,2.4V Inverted-Phase MOSFET,NChannel,PChannel 15ns Low voltage side 1.2A,1.2A DIP Through hole mounting 19.05mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4467CPD.