Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC4432VOA

Tube TC4432 High-Side or Low-Side 2008 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4432VOA.

Augswan

Datasheet18 pages18 years ago

Microchip

iiiC

Inventory History

3 month trend:
-91.06%

CAD Models

Download Microchip TC4432VOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.95
$ 2.415
$ 2.415
Stock
84,217
365,159
365,159
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
25 ns
40 ns
40 ns
Fall Time
33 ns
50 ns
50 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
30 V
30 V
30 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-12-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2007-12-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4431EOA
Tube TC4431 High-Side or Low-Side 2008 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4431VOA
IC GATE DRVR HI/LOW SIDE 8SOIC / High-Side or Low-Side Gate Driver IC Inverting 8-SOIC
MicrochipTC4432COA
Tube TC4432 High-Side or Low-Side 2003 gate driver 40ns 0C~150C TJ 1.5A 1.5A 470mW

Descriptions

Descriptions of Microchip TC4432VOA provided by its distributors.

Tube TC4432 High-Side or Low-Side 2008 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
Driver 1.5A 1-OUT High Side Non-Inv Automotive 8-Pin SOIC N Tube
25ns 1 4.5V 90ns 30V 800mV,2.4V Non-Inverting MOSFET,NChannel,PChannel 33ns Low voltage side,High voltage side 1.5A,1.5A SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.