Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC4431VOA

IC GATE DRVR HI/LOW SIDE 8SOIC / High-Side or Low-Side Gate Driver IC Inverting 8-SOIC
$ 2.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4431VOA.

Augswan

Datasheet18 pages18 years ago

Microchip

Inventory History

3 month trend:
-3.18%

CAD Models

Download Microchip TC4431VOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.447
$ 2.371
$ 2.371
Stock
119,340
627,864
627,864
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
25 ns
40 ns
40 ns
Fall Time
33 ns
50 ns
50 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
30 V
30 V
30 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-12-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2007-12-06
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipTC4431EOA
Tube TC4431 High-Side or Low-Side 2008 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4432VOA713
Driver 1.5A 1-OUT High Side Non-Inv Automotive 8-Pin SOIC N T/R
MicrochipTC4432VOA
Tube TC4432 High-Side or Low-Side 2008 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW

Descriptions

Descriptions of Microchip TC4431VOA provided by its distributors.

IC GATE DRVR HI/LOW SIDE 8SOIC / High-Side or Low-Side Gate Driver IC Inverting 8-SOIC
Tube TC4431 High-Side or Low-Side 2008 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
Driver 1.5A 1-OUT High Side Inv Automotive 8-Pin SOIC N Tube
25ns 1 4.5V 90ns 30V 800mV,2.4V Inverted-Phase MOSFET,NChannel,PChannel 33ns Low voltage side,High voltage side 1.5A,1.5A SOP SMD mount 4.9mm(Length)*3.9mm(width)
IC, MOSFET DRIVER, 30V, 1.5A, 8SOIC; Device Type:High Side; Module Configuration:High Side; Peak Output Current:1.5A; Output Resistance:7ohm; Input Delay:62ns; Output Delay:78ns; Supply Voltage Range:4.5V to 30V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4431; Channel Configuration:Inverting; I / O Delay:78ns; No. of Outputs:1; Output Current:1.5A; Output Voltage:29.2V; Package / Case:SOIC; Power Dissipation Pd:470mW; Supply Voltage Max:30V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.