Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC4431VOA713

IC GATE DRVR HI/LOW SIDE 8SOIC / High-Side or Low-Side Gate Driver IC Inverting 8-SOIC
$ 2.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4431VOA713.

Electro Sonic

Datasheet18 pages18 years ago

Microchip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.36%

CAD Models

Download Microchip TC4431VOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.178
$ 2.371
$ 2.371
Stock
155,445
623,766
623,766
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
50 ns
50 ns
50 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
30 V
30 V
30 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-12-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2007-12-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC4432COA
Tube TC4432 High-Side or Low-Side 2003 gate driver 40ns 0C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4432EOA
Tube TC4432 High-Side or Low-Side 2003 gate driver 40ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4431COA
Tube TC4431 High-Side or Low-Side 2008 gate driver 40ns 0C~150C TJ 1.5A 1.5A 470mW
Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 29ns -55C~150C TJ 10.6A 11.4A 396mW

Descriptions

Descriptions of Microchip TC4431VOA713 provided by its distributors.

IC GATE DRVR HI/LOW SIDE 8SOIC / High-Side or Low-Side Gate Driver IC Inverting 8-SOIC
Driver 1.5A 1-OUT High Side Inv Automotive AEC-Q100 8-Pin SOIC N T/R
Drivers; MOSFET; 1.5A; High-Speed; 30V; 8-Lead PDIP | Microchip Technology Inc. TC4431VOA713
Tape & Reel (TR) TC4431 High-Side or Low-Side 2005 gate driver 40ns -40C~150C TJ 1.5A 1.5A 470mW
1.5A SNGL 30V MOSFET DRVR, 8 SOIC, -40C to +125C, 3.90mm (.150in)
IC, MOSFET DRIVER, 30V, 1.5A, 8SOIC; Driver Configuration: High Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 30V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 62ns; Output Delay: 78

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.