What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip TC4427AVOA713

Tape & Reel (TR) TC4427A Low-Side 2006 gate driver 35ns -40C~125C TA 1.5A 1.5A 470mW
$ 1.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4427AVOA713.

Electro Sonic

Datasheet18 pages20 years ago

Augswan

Microchip

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-31.78%

CAD Models

Download Microchip TC4427AVOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.403
$ 1.195
$ 1.195
Stock
452,693
261,915
261,915
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
35 ns
30 ns
30 ns
Fall Time
35 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-06-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-06-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4427AEOA
Driver, MOSFET, 1.5A Dual, SOIC-8, I-Temp | Microchip Technology Inc. TC4427AEOA
MicrochipTC4427ACOA
TC4427ACOA; Dual MOSFET Power Driver 1.5A; 4.5 to 18V; Non-Inverting; 8-Pin SOIC
MicrochipTC4426ACOA
Tube TC4426A Low-Side 2002 gate driver 35ns 0C~150C TJ 1.5A 1.5A 470mW
Tape & Reel (TR) MC33151 Low-Side 2006 gate driver 31ns -40C~150C TJ 1.5A 1.5A 560mW
Tape & Reel (TR) MC34151 Low-Side 2006 gate driver 31ns 0C~150C TJ 1.5A 1.5A 560mW
onsemiMC33152DG
ON SEMICONDUCTOR MC33152DG Dual Power Driver, , 6.1V-18V Supply, 1.5A Out, 40ns Delay, SOIC-8

Descriptions

Descriptions of Microchip TC4427AVOA713 provided by its distributors.

Tape & Reel (TR) TC4427A Low-Side 2006 gate driver 35ns -40C~125C TA 1.5A 1.5A 470mW
Driver 1.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R
Gate Drivers; MICROCHIP; TC4427AVOA713; 2; 4.5 V - 18 V; 8; Surface Mount
MOSFET DRIVER, LOW SIDE, SOIC-8; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 30ns; Output Delay: 30ns; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4427AVOA713.