Microchip TC4423EPA

TC4423 Series 18 V 3 A Through Hole Dual High-Speed Power MOSFET Driver - DIP-8
$ 2.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4423EPA.

Microchip

Datasheet20 pages13 years ago
Datasheet18 pages22 years ago
Datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
-3.36%

CAD Models

Download Microchip TC4423EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.522
$ 2.55
$ 2.55
Stock
301,312
375,088
375,088
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
35 ns
-
-
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4424EPA
Tube TC4424 Low-Side Non-Inverting gate driver 35ns -40C~150C TJ 3A 3A 730mW
MicrochipTC4424CPA
Tube TC4424 Low-Side Non-Inverting gate driver 35ns 0C~150C TJ 3A 3A 730mW
MicrochipTC4425CPA
MOSFET Driver, Low Side, 4.5 V to 18 V Supply, 3 A Out, 38 ns Delay, DIP-8
MicrochipMIC4424CN
IC DRIVER MOSFET 3A DUAL 8DIP
MicrochipMIC4423CN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8
MicrochipMIC4425BN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8

Descriptions

Descriptions of Microchip TC4423EPA provided by its distributors.

TC4423 Series 18 V 3 A Through Hole Dual High-Speed Power MOSFET Driver - DIP-8
Ic, dual Mosfet Driver, cmos, dip,8Pin, plas; |Microchip Technology TC4423EPA
23ns 2 4.5V 75ns 18V 800mV,2.4V Inverted-Phase MOSFET,NChannel,PChannel 25ns Low voltage side 3A,3A PDIP-8 Through hole mounting 5.08mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4423-EPA