Microchip TC4423CPA

Microchip TC4423CPA; Dual MOSFET Power Driver 3A; 4.5 to 18V; Inverting; 8-Pin PDIP
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4423CPA.

Microchip

Datasheet20 pages13 years ago
Datasheet0 pages0 years ago

Electro Sonic

element14

TME

iiiC

Inventory History

3 month trend:
-27.02%

CAD Models

Download Microchip TC4423CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 2.522
$ 2.522
Stock
375,638
305,581
305,581
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
-
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipTC4424EPA
Tube TC4424 Low-Side Non-Inverting gate driver 35ns -40C~150C TJ 3A 3A 730mW
MicrochipTC4424CPA
Tube TC4424 Low-Side Non-Inverting gate driver 35ns 0C~150C TJ 3A 3A 730mW
MicrochipTC4425CPA
MOSFET Driver, Low Side, 4.5 V to 18 V Supply, 3 A Out, 38 ns Delay, DIP-8
MicrochipMIC4424CN
IC DRIVER MOSFET 3A DUAL 8DIP
MicrochipMIC4425BN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8
MicrochipMIC4423CN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8

Descriptions

Descriptions of Microchip TC4423CPA provided by its distributors.

Microchip TC4423CPA; Dual MOSFET Power Driver 3A; 4.5 to 18V; Inverting; 8-Pin PDIP
Tube TC4423 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 730mW
TC4423 Series 3 A 18 Vmax 3.5 Ohm Low Side Inverting MOSFET Driver - PDIP-8
Low Side MOSFET 3A 4.5V~18V 3A PDIP-8 Gate Drive ICs ROHS
DRIVER, MOSFET, DUAL, DIP8, 4423; Driver Configuration: Low Side; Peak Output Current: 3A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 33ns; Output Delay: 38ns; Ope

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4423CPA.