Microchip TC4424EPA

Tube TC4424 Low-Side Non-Inverting gate driver 35ns -40C~150C TJ 3A 3A 730mW
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4424EPA.

Newark

Datasheet20 pages13 years ago

element14 APAC

Microchip

element14

TME

Inventory History

3 month trend:
-12.99%

CAD Models

Download Microchip TC4424EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
$ 2.19
$ 2.19
Stock
357,860
429,073
429,073
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
-
-
-
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

MicrochipTC4424CPA
Tube TC4424 Low-Side Non-Inverting gate driver 35ns 0C~150C TJ 3A 3A 730mW
MicrochipTC4425CPA
MOSFET Driver, Low Side, 4.5 V to 18 V Supply, 3 A Out, 38 ns Delay, DIP-8
MicrochipTC4423CPA
Microchip TC4423CPA; Dual MOSFET Power Driver 3A; 4.5 to 18V; Inverting; 8-Pin PDIP
MicrochipMIC4424CN
IC DRIVER MOSFET 3A DUAL 8DIP
MicrochipMIC4423CN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8
MicrochipMIC4425BN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8

Descriptions

Descriptions of Microchip TC4424EPA provided by its distributors.

Tube TC4424 Low-Side Non-Inverting gate driver 35ns -40C~150C TJ 3A 3A 730mW
TC4424EPA, DUAL MOSFET POWER DRIVER 3A,4.5 TO 18V, NON-INVERTING,8-PIN PDIP
TC4424 Series 3 A 18 Vmax 3.5 Ohm Dual Non-Inverting MOSFET Driver - PDIP-8
IC TC4424 Dual High-Speed Power MOSFET Driver 3A 8-pin DIP
IC, MOSFET DRIVER DUAL, 4424, DIP8; Driver Configuration: -; Peak Output Current: -; Supply Voltage Min: -; Supply Voltage Max: -; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: -; Output Delay: -; Operating Temperatur
Type = Low Side / Outputs = 2 / Configuration = Non-Inverting / Rise Time ns = 25 / Fall Time ns = 25 / Output Current A = 3 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 9.4 / Width mm = 6.4 / Height mm = 3.4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4424EPA.