Microchip TC4451VOA

Tube TC4451 Low-Side 2002 gate driver 40ns -40C~150C TJ 13A 13A 0.8V 2.4V
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4451VOA.

element14 APAC

Datasheet26 pages14 years ago

Microchip

element14

TME

Inventory History

3 month trend:
-26.12%

CAD Models

Download Microchip TC4451VOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-02-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4452VOA
Driver, MOSFET, 12A Single, Non-Inverting, SOIC-8 | Microchip Technology Inc. TC4452VOA
MicrochipTC4452VOA713
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4451YM
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8
Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 29ns -55C~150C TJ 10.6A 11.4A 396mW
LittelfuseIXDD614SI
IXD_614 Series 35 V 14 A 0.8 Ohm Low-Side Ultrafast MOSFET Driver - SOIC-8
LittelfuseIXDI614SI
IXD_614 Series 35 V 14 A SMT Low-Side Ultrafast Mosfet Driver - SOIC-8EP

Descriptions

Descriptions of Microchip TC4451VOA provided by its distributors.

Tube TC4451 Low-Side 2002 gate driver 40ns -40C~150C TJ 13A 13A 0.8V 2.4V
MICROCHIP TC4451VOA, MOSFET POWER DRIVER 13A, 4.5 TO 18 V, INVERTING, 8-PIN SOIC
Driver 13A 1-OUT Low Side Inv Automotive 8-Pin SOIC N Tube
TC4451 Series 13 A 18 Vmax 1.5 Ohm Single Low Side MOSFET Driver - SOIC-8
IC, DRIVER, MOSFET, 12A, HIGH SIDE; Driver Configuration: Low Side; Peak Output Current: 13A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 44ns; Output Delay: 44ns;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4451VOA.