Microchip TC4422AVMF713

Ic, single Mosfet Driver, cmos, llcc, 8Pin, p; |Microchip Technology TC4422AVMF713
$ 5.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4422AVMF713.

Microchip

Datasheet22 pages13 years ago
Datasheet22 pages21 years ago

Mouser

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip TC4422AVMF713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.54
$ 2.13
$ 2.13
Stock
186,446
114,036
114,036
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
10 A
10 A
10 A
Rise Time
34 ns
60 ns
60 ns
Fall Time
32 ns
60 ns
60 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-05-03
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-05-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4421AVMF
Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4421AVMF
MicrochipTC4451VMF
Tube TC4451 Low-Side 2006 gate driver 30ns -40C~150C TJ 13A 13A 0.8V 2.4V
MicrochipTC4452VMF
Driver 13A 1-OUT Low Side Non-Inv Automotive 8-Pin DFN-S EP Tube
LittelfuseIXDD609D2TR
IXDD609 Series 35 V 9 A SMT Low-Side Ultrafast MOSFET Driver - DFN-8EP
Analog DevicesMAX5048BATT+T
MOSFET Driver 7.6A 1-Output Low Side Inverting/Non-Inverting 6-Pin TDFN EP T/R

Descriptions

Descriptions of Microchip TC4422AVMF713 provided by its distributors.

Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4422AVMF713
Driver 10A 1-OUT Low Side Non-Inv Automotive 8-Pin DFN-S EP T/R
38ns 1 4.5V 49ns 18V 800mV£¬2.4V Non-Inverting IGBT£¬MOSFET£¬NChannel£¬PChannel 33ns Low voltage side 10A£¬10A DFN-S-8 SMD mount£¬glue mount 4.92mm*5.99mm*840¦Ìm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.