Microchip TC4452VMF

Driver 13A 1-OUT Low Side Non-Inv Automotive 8-Pin DFN-S EP Tube
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4452VMF.

Microchip

Datasheet0 pages0 years ago

Mouser

Inventory History

3 month trend:
-3.97%

CAD Models

Download Microchip TC4452VMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 2.85
Stock
147,297
120,086
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
13 A
13 A
Rise Time
40 ns
40 ns
Fall Time
40 ns
40 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-02-06
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-02-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4451VMF
Tube TC4451 Low-Side 2006 gate driver 30ns -40C~150C TJ 13A 13A 0.8V 2.4V
MicrochipTC4421AVMF
Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4421AVMF
MicrochipTC4422AVMF713
Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4422AVMF713
Halogen Free NO LEAD RoHS Compliant Obsolete IC Gate Driver 2mm 0.6V 3.3V 5mA 0C~150C TJ
LittelfuseIXDD609D2TR
IXDD609 Series 35 V 9 A SMT Low-Side Ultrafast MOSFET Driver - DFN-8EP
Analog DevicesMAX5048BATT+T
MOSFET Driver 7.6A 1-Output Low Side Inverting/Non-Inverting 6-Pin TDFN EP T/R

Descriptions

Descriptions of Microchip TC4452VMF provided by its distributors.

Driver 13A 1-OUT Low Side Non-Inv Automotive 8-Pin DFN-S EP Tube
Power MOSFET Driver Low Side, 12A, 18V, DFN-S-8, RoHS
Microchip SCT
Buffer/Inverter Based MOSFET Driver, 13A, PDSO8
12A High-Speed MOSFET Drivers | IC MOSFET DVR 12A HS 8DFN
Dfn-S 12A Sngl Mosfet Drvr Rohs Compliant: Yes
Drivers - MOSFET 12A Sngl MOSFET Drvr
12A SNGL MOSFET DRVR8 DFN-S 6X5X0.9MM TUBE
30ns 1 4.5V 52ns 18V 800mV,2.4V Non-Inverting IGBT,MOSFET,NChannel,PChannel 32ns Low voltage side 13A,13A DFN SMD mount 4.92mm*5.99mm*840μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4452VMF.