Microchip TC4421AVMF

Ic, single Mosfet Driver, cmos, llcc, 8Pin, p; |Microchip Technology TC4421AVMF
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4421AVMF.

Microchip

Datasheet22 pages13 years ago
Datasheet22 pages21 years ago
Datasheet18 pages22 years ago

TME

Future Electronics

Inventory History

3 month trend:
-71.81%

CAD Models

Download Microchip TC4421AVMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 1.96
$ 1.96
Stock
79,199
151,208
151,208
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
10 A
9 A
9 A
Rise Time
38 ns
75 ns
75 ns
Fall Time
33 ns
75 ns
75 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-05-03
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-05-03
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipTC4422AVMF713
Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4422AVMF713
MicrochipTC4452VMF
Driver 13A 1-OUT Low Side Non-Inv Automotive 8-Pin DFN-S EP Tube
MicrochipTC4451VMF
Tube TC4451 Low-Side 2006 gate driver 30ns -40C~150C TJ 13A 13A 0.8V 2.4V
LittelfuseIXDD609D2TR
IXDD609 Series 35 V 9 A SMT Low-Side Ultrafast MOSFET Driver - DFN-8EP
Analog DevicesMAX5048BATT+T
MOSFET Driver 7.6A 1-Output Low Side Inverting/Non-Inverting 6-Pin TDFN EP T/R

Descriptions

Descriptions of Microchip TC4421AVMF provided by its distributors.

Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4421AVMF
Driver 10A 1-OUT Low Side Inv Automotive AEC-Q100 8-Pin DFN-S EP Tube
9A High Speed Inverting MOSFET Driver
DFN-8-EP(5x6) Gate Drive ICs ROHS
Drivers - MOSFET 9A Sngl MOSFET Drvr
38ns 1 4.5V 49ns 18V 800mV,2.4V Inverted-Phase IGBT,MOSFET,NChannel,PChannel 33ns Low voltage side 10A,10A DFN SMD mount 4.92mm*5.99mm*840μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.