Microchip TC4422AVMF

Driver 10A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin DFN-S EP Tube
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4422AVMF.

Microchip

Datasheet22 pages13 years ago

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
-70.69%

CAD Models

Download Microchip TC4422AVMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 5.54
$ 5.54
Stock
115,035
198,316
198,316
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
10 A
10 A
10 A
Rise Time
60 ns
34 ns
34 ns
Fall Time
60 ns
32 ns
32 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-05-03
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-05-03
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

MicrochipTC4422EMF
Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4422EMF
MicrochipTC4421VMF
Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4421VMF
MicrochipTC4422VMF
Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4422VMF
LittelfuseIXDD609D2TR
IXDD609 Series 35 V 9 A SMT Low-Side Ultrafast MOSFET Driver - DFN-8EP
Analog DevicesMAX5048BATT+T
NO LEAD ROHS3Compliant Obsolete S-XDSO-N6 IC Gate Driver 3mm 0.8V 2.4V 1.3A 7.6A -40C~150C TJ

Descriptions

Descriptions of Microchip TC4422AVMF provided by its distributors.

Driver 10A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin DFN-S EP Tube
TC4422A Series 10 A 18 Vmax 2 Ohm Low Side Non Inverting MOSFET Driver - DFN-8
38ns 1 4.5V 49ns 18V 800mV, 2.4V Non-Inverting IGBT, MOSFET, N-Ch, P-Ch 33ns Low-Side 10A, 10A DFN-8 SMD 4.92mm × 5.99mm × 840μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4422AVMF.