Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC4420VMF713

ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 6mm 0.8V 2.4V 6A 6A -40C~150C TJ
$ 1.43
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4420VMF713.

Microchip

Datasheet22 pages13 years ago
Datasheet20 pages22 years ago
Datasheet18 pages14 years ago

CAD Models

Download Microchip TC4420VMF713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.058
$ 1.058
Stock
207,215
138,966
138,966
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
6 A
6 A
6 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-12-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4420EMF
Tube TC4420 Low-Side 2001 gate driver 35ns -40C~150C TJ 6A 6A 0.8V 2.4V
MicrochipTC4429EMF
Tube TC4429 Low-Side 2001 gate driver 35ns -40C~150C TJ 6A 6A 0.8V 2.4V
MicrochipMCP1407T-E/MF
Tape & Reel (TR) MCP1407 Low-Side 2006 gate driver 30ns -40C~125C 6A 6A 0.8V 2.4V

Descriptions

Descriptions of Microchip TC4420VMF713 provided by its distributors.

ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 6mm 0.8V 2.4V 6A 6A -40C~150C TJ
Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4420VMF713
Power MOSFET Driver Low Side, 6A, 18V, DFN-S-8, RoHS
Microchip SCT
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin DFN-S EP T/R
6A Sngl MOSFET Drvr 8 DFN-S 6x5mm T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.