Microchip MCP1407T-E/MF

Tape & Reel (TR) MCP1407 Low-Side 2006 gate driver 30ns -40C~125C 6A 6A 0.8V 2.4V
$ 1.468
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1407T-E/MF.

Microchip

Datasheet30 pages10 years ago
Datasheet22 pages19 years ago

Electro Sonic

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip MCP1407T-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.468
$ 1.046
Stock
169,960
135,011
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
6 A
6 A
Rise Time
30 ns
30 ns
Fall Time
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP1406-E/MF
Ic, dual Mosfet Driver, llcc,8Pin, plastic; |Microchip Technology MCP1406-E/MF
Tape & Reel (TR) MIC44F18 Low-Side Non-Inverting gate driver 10ns 125C 6A 6A 1.607V 1.615V
3A Low Side Single Inv Gate Drvr, Dfn-8; |Microchip Technology MIC44F20YML-TR
Halogen Free NO LEAD RoHS Compliant Obsolete IC Gate Driver 2mm 0.6V 3.3V 5mA 0C~150C TJ
LittelfuseIXDD609D2TR
IXDD609 Series 35 V 9 A SMT Low-Side Ultrafast MOSFET Driver - DFN-8EP
Tape & Reel (TR) NCP5901 Half-Bridge 2011 gate driver 16ns 0C~150C TJ 12.2mA 1V 2V

Descriptions

Descriptions of Microchip MCP1407T-E/MF provided by its distributors.

Tape & Reel (TR) MCP1407 Low-Side 2006 gate driver 30ns -40C~125C 6A 6A 0.8V 2.4V
MCP1407 Series Single 18 V 6 A Surface Mount Low Side Driver - DFN-8
Ic, dual Mosfet Driver, llcc,8Pin, plastic; |Microchip Technology MCP1407T-E/MF
Driver 6A 1-OUT Low Side Non-Inv 8-Pin DFN-S EP T/R Automotive AEC-Q100
Non-Inverting IGBT, MOSFET N-Ch, P-Ch, Low-Side 6A, 6A DFN SMD, Adhesive Mount 4.92mm × 5.99mm × 840μm 20ns 1 4.5V 55ns 18V 800mV 2.4V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1407T-EMF