Microchip TC4420EMF

Ic, single Mosfet Driver, cmos, llcc, 8Pin, p; |Microchip Technology TC4420EMF
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4420EMF.

Microchip

Datasheet22 pages13 years ago
Datasheet20 pages22 years ago
Datasheet18 pages14 years ago

Inventory History

3 month trend:
-0.41%

CAD Models

Download Microchip TC4420EMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.154
$ 1.154
Stock
126,890
78,102
78,102
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
6 A
6 A
6 A
Rise Time
35 ns
25 ns
25 ns
Fall Time
35 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-10-18
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-10-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4429EMF
Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4429EMF
MicrochipMCP1407T-E/MF
Tape & Reel (TR) MCP1407 Low-Side 2006 gate driver 30ns -40C~125C 6A 6A 0.8V 2.4V
MicrochipMCP1407-E/MF
Tube MCP1407 Low-Side 2004 gate driver 30ns -40C~150C TJ 6A 6A 0.8V 2.4V

Descriptions

Descriptions of Microchip TC4420EMF provided by its distributors.

Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4420EMF
6A High-Speed MOSFET Drivers | IC MOSFET DRIVER 6A HS 8DFN
Power MOSFET Driver Low Side, 6A, 18V, DFN-S-8, RoHS
Microchip SCT
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube
25ns 1 4.5V 75ns 4.5 V to 18 V 800mV,2.4V Non-Inverted-Phase MOSFET,NChannel,PChannel 25ns Low voltage side 6A,6A DFN-8 SMD mount 4.92mm*5.99mm*840μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.