Microchip TC1303BDM-DDBK1

TC1303B Special Purpose Voltage Regulator 1.8V/2.7V Output Evaluation Board Automotive
$ 43.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1303BDM-DDBK1.

RS (Formerly Allied Electronics)

Datasheet20 pages20 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of AssemblyUnited States of America
Country of FabricationN/A
Country of OriginUnited States of America
Export Control Classification Number (ECCN) Code3E991
Harmonized Tariff Schedule (HTS) Code8473.30.1180
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip TC1303BDM-DDBK1 provided by its distributors.

TC1303B Special Purpose Voltage Regulator 1.8V/2.7V Output Evaluation Board Automotive
Buck Regulator, With Ldo, Demo Board; Silicon Manufacturer:Microchip; Silicon Core Number:Tc1303B; Kit Application Type:Power Management - Voltage Regulator; Application Sub Type:Buck Regulator; Kit Contents:Board Only Rohs Compliant: Na |Microchip Technology TC1303BDM-DDBK1
TC1303 SWITCHER/LDO EVAL BOARD; Kit Contents:Board, User Guide, Datasheet; Features:Power Good Output, Designed to Demonstrate Small Size and Low Noise Fixed Output Application; SVHC:No SVHC (19-Dec-2011); Base Number:1303; Core Architecture:Power Management - Voltage Regulator; Core Sub-Architecture:Buck Regulator; Development Tool Type:Hardware - Eval/Demo Board; Kit Features:Demonstrates the TC1303B, 500mA Synchronous Inductor-based DC-DC Buck Converter, LDO; MCU Supported Families:TC1303B; Supported Devices:TC1303B; Tool / Board Application:Buck Regulator LDO; Tool / Board Applications:Synchronous Buck Regulator, Low-Dropout Regulator; Type:Demonstration Board

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.