
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TC1173-5.0VUA | 0 | 1 | 5h | ||||||||
| Newark | TC1173-5.0VUA | 0 | 700 | |||||||||
| Microchip | TC1173-5.0VUA | 0 | 1 | Tube | 2h | |||||||
| Onlinecomponents.com | TC1173-5.0VUA | 0 | 100 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | TC1173-5.0VUA | 0 | 700 | Bulk | 22h |
Download Microchip TC1173-5.0VUA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip TC1173-5.0VUA provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: