Microchip TC1055-2.5VCT713

LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1055-2.5VCT713.

Electro Sonic

Datasheet20 pages13 years ago

Microchip

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC1055-2.5VCT713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.5
$ 0.5
Stock
153,442
641,950
641,950
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.5 V
2.7 V
2.7 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
180 mV
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

TC1055 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
100mA LDO w/ Shutdown & V REF Bypass5 SOT-23 T/R | Microchip Technology Inc. TC1015-3.6VCT713
TC1015 Series 100 mA 2.7 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
STMicroelectronicsLD2981CM33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
STMicroelectronicsLD2981CM50TR
LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
STMicroelectronicsLD2981CM30TR
Fixed LDO Voltage Regulator, 2.5V to 16V, 180mV drop, 3V/100mA out, SOT-23-5

Descriptions

Descriptions of Microchip TC1055-2.5VCT713 provided by its distributors.

LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R
100mA LDO with Shutdown & /Error output
IC REG LINEAR 2.5V 100MA SOT23-5
Voltage Regulator; |Microchip Technology TC1055-2.5VCT713
100mA LDO with Shutdown & /Erro RoHSconf
Mic Preamp, 64dB(1kHz), 80μA, Fixed Gain, 100mA, 2.5V~6.5V, 250mV@100mA, ±0.5%, ±0.05%, SOT-23-5, SMD, Adhesive Mount, 1.3mm H
SOT-23-5 Pre-ordered MCUs ROHS
VOLTAGE REGULATORS, LDO, .1MA W/SHTDN & ERROR 2.5V
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.