Microchip TC1015-2.7VCT713

TC1015 Series 100 mA 2.7 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1015-2.7VCT713.

LCSC

Datasheet22 pages19 years ago

Microchip

Augswan

DigiKey

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC1015-2.7VCT713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.296
$ 0.296
Stock
347,237
295,541
295,541
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
2.7 V
2.5 V
2.5 V
Output Voltage
2.7 V
2.5 V
2.5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
180 mV
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

TC1055 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
100mA LDO w/ Shutdown & V REF Bypass5 SOT-23 T/R | Microchip Technology Inc. TC1015-3.6VCT713
LDO Regulator Pos 2.7V 0.1A Automotive 5-Pin SOT-23 T/R
STMicroelectronicsLD2981CM33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
43dB(120Hz) 50μA Fixed 100mA 1 2.85V 6.5V 140mV@ 100mA SOT-23-5 SMD mount
FAN2500 Series 3 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5

Descriptions

Descriptions of Microchip TC1015-2.7VCT713 provided by its distributors.

TC1015 Series 100 mA 2.7 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
Voltage Regulator, 64dB(1kHz), 80μA, Fixed, 100mA, 2.7V/2.7V/2.7V, 6V, 250mV@100mA, ±0.5%, SOT-23-5, SMD, Adhesive Mount, 1.3mm H
TC1015 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 2.9mm 100mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.