Microchip SY54020RMG

Clock Fanout Buffer 4-OUT 1-IN 1: 4 16-Pin QFN EP Tube
$ 6.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY54020RMG.

SHENGYU ELECTRONICS

Datasheet14 pages17 years ago

Inventory History

3 month trend:
-1.78%

CAD Models

Download Microchip SY54020RMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.57
$ 6.81
Stock
138,750
105,758
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2.5 GHz
2.5 GHz
Quiescent Current
84 mA
84 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Projected EOL Date2034-05-22
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V
MicrochipSY54020ARMG
Clock Buffer, Fanout, 3.2 GHz to 4 Outputs, 2.375 V to 2.625 V, 16 Pins, MLF-EP
Clock Buffer, Fanout, 3.2 GHz to 4 Outputs, 2.375 V to 2.625 V, 16 Pins, MLF-EP
MicrochipSY89874UMG
IC CLK BUFFER 1:2 2.5GHZ 16MLF / Clock Divider/Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube
Clock / Data Fanout Buffer, 1:4 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs

Descriptions

Descriptions of Microchip SY54020RMG provided by its distributors.

Clock Fanout Buffer 4-OUT 1-IN 1: 4 16-Pin QFN EP Tube
Low Voltage CML 1:4 Fanout Buffer
Low Skew Clock Driver, S Series, 4 True Output(s), 0 Inverted Output(s)
QFN-16-EP(3x3) Clock Buffers, Drivers ROHS
2.375V 2.625V 0.3ns 2.5GHz QFN-16 SMD mount 3mm*3mm*850μm
Buffer, 0.267GHz, VQFN-16, RoHS
Microchip SCT
IC CLK BUFFER 1:4 2.5GHZ 16-MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.