Microchip SY88993ALKG-TR

3.3V-5V 3.2 Gbps High-Speed Limiting Post Amplifier w/ High Input Sensitivity
$ 4.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88993ALKG-TR.

Microchip

Datasheet8 pages17 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip SY88993ALKG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.019
$ 5.191
Stock
103,766
138,681
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
35 dB
35 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-05-07
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSY55857LKG
55857 CML CMOS HSTL LVDS TTL SY55 Tube level shifter translator 400ps 3.6V 920mum -50mA
IC MOTOR DRIVER 3V-3.6V 10MSOP / Motor Driver PWM 10-MSOP
FAIRCHILD SEMICONDUCTOR FSUSB20MUX USB Interface, Switch, USB 2.0, 3 V, 3.6 V, MSOP, 10 Pins
MicrochipSY55857LKG-TR
Mixed Signal 0.4ns LVPECL 1 2 3V 3.6V CML,CMOS,HSTL,LVDS,TTL 2.5Gbps MSOP-10 , 3mm*3mm*920¦Ìm
Analog DevicesLTC2852HMS#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin MSOP Tube
Analog DevicesLTC2852IMS#TRPBF
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R

Descriptions

Descriptions of Microchip SY88993ALKG-TR provided by its distributors.

3.3V-5V 3.2 Gbps High-Speed Limiting Post Amplifier w/ High Input Sensitivity
Limiting Amplifier, 1.25Gbps, 3.3V, MSOP-10, RoHS
Microchip SCT
IC AMP LIMITING POST 3.3V 10MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY88993ALKG TR