Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSUSB20MUX

FAIRCHILD SEMICONDUCTOR FSUSB20MUX USB Interface, Switch, USB 2.0, 3 V, 3.6 V, MSOP, 10 Pins
$ 1.003
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSUSB20MUX.

IHS

Datasheet0 pages0 years ago

Farnell

onsemi

element14

Augswan

Inventory History

3 month trend:
-0.46%

CAD Models

Download onsemi FSUSB20MUX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-06-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
MicrochipTC654EUN
Tube TC654 Fan Controller Matte Tin (Sn) motor driver 4.4V 150muA 3.1mm -40C~85C TA
MicrochipTC664EUN
IC MOTOR DRIVER 3V-5.5V 10MSOP Motor Driver I2C 10-MSOP
MicrochipTC664EUNTR
IC MOTOR DRIVER 3V-5.5V 10MSOP Motor Driver I2C 10-MSOP

Descriptions

Descriptions of onsemi FSUSB20MUX provided by its distributors.

FAIRCHILD SEMICONDUCTOR FSUSB20MUX USB Interface, Switch, USB 2.0, 3 V, 3.6 V, MSOP, 10 Pins
FSUSB20 Series 3.6 V 480 Mbps Low-Power 1-Port High-Speed USB Switch - MSOP-10
SWITCH, USB 2 1-PORT, SMD, MSOP10; Bandwidth:750MHz; On State Resistance Max:7ohm; Turn Off Time:4ns; Turn On Time:7ns; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:MSOP; No. of Pins:10; SVHC:No SVHC (20-Jun-2011); Base Number:20; On State Resistance Max:6.5ohm; Package / Case:MSOP; Propagation Delay:0.25ns; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD
FSUSB20 is a low power high bandwidth switch specially designed for switching High Speed USB 2.0 signals in handset and consumer applications such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (>720MHz) of this switch allows signals to pass with minimum edge and phase distortion. Superior channel-to-channel crosstalk results in minimal interference. It is compatible with the High Speed USB2.0 standard.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSUSB20MUX.