Microchip SY88993ALKG

SP Amp Limiting Post Amplifier Single 3.6V 10-Pin MSOP Tube
$ 5.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88993ALKG.

SHENGYU ELECTRONICS

Datasheet8 pages17 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY88993ALKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.191
$ 4.019
Stock
128,286
103,766
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
35 dB
35 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-12-18
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSY55857LKG
55857 CML CMOS HSTL LVDS TTL SY55 Tube level shifter translator 400ps 3.6V 920mum -50mA
IC MOTOR DRIVER 3V-3.6V 10MSOP / Motor Driver PWM 10-MSOP
FAIRCHILD SEMICONDUCTOR FSUSB20MUX USB Interface, Switch, USB 2.0, 3 V, 3.6 V, MSOP, 10 Pins
MicrochipSY55857LKG-TR
Mixed Signal 0.4ns LVPECL 1 2 3V 3.6V CML,CMOS,HSTL,LVDS,TTL 2.5Gbps MSOP-10 , 3mm*3mm*920¦Ìm
Analog DevicesLTC2852HMS#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin MSOP Tube
Analog DevicesLTC2852IMS#TRPBF
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R

Descriptions

Descriptions of Microchip SY88993ALKG provided by its distributors.

SP Amp Limiting Post Amplifier Single 3.6V 10-Pin MSOP Tube
3.3V-5V 3.2 Gbps High-Speed Limiting Post Amplifier w/ High Input Sensitivity
IC LIMIT AMP 10MSOP / Limiting Postamplifier IC Optical Networks 10-MSOP
Limiting Amplifier, 1.25Gbps, 3.3V, MSOP-10, RoHS
Microchip SCT
IC AMP LIMITING POST 3.3V 10MSOP
3.3V 3.2GBPS HIGH-SPEED LIMITING

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.