Microchip SY88992LMG

Laser Diode Drivers, 4.25Gbps, 3.3V, VQFN-16, RoHS
$ 8.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88992LMG.

SHENGYU ELECTRONICS

Datasheet11 pages15 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY88992LMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.085
$ 5.655
Stock
64,079
80,315
Authorized Distributors
6
6
Data Rate
4.25 Gbps
4.25 Gbps
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Output Current
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Packaging
-
Tape and Reel
Mount
Surface Mount
Surface Mount
Operating Supply Current
57 mA
57 mA
Operating Supply Voltage
3.3 V
3.3 V

Supply Chain

Projected EOL Date2034-01-20
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSY89833ALMG
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
MicrochipSY89833LMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
NB Series 3.3 V 2 GHz SMT Input to LVDS Fanout Buffer / Translator - QFN-16
NB Series 3.3 V 2 GHz Differential Input to LVDS Fanout Buffer/Translator QFN-16
3V~3.6V PWM QFN-16-EP(4x4) Motor Driver ICs ROHS
Low Skew Clock Driver, 527 Series, 2 True Output(s), 0 Inverted Output(s), PQCC16

Descriptions

Descriptions of Microchip SY88992LMG provided by its distributors.

Laser Diode Drivers, 4.25Gbps, 3.3V, VQFN-16, RoHS
Microchip SCT
3.3V 4.25 Gbps VCSEL driver with Peaking
3.3V, 4.25Gbps VCSEL Driver | IC DRIVER VCSEL 3.3V 16-MLF
3.3V 4.25 Gbps Vcsel Driver With Peaking 16 Vqfn 3X3X1.00Mm Tube Rohs Compliant: Yes |Microchip Technology SY88992LMG
IC LASER DRVR 4.25GB 3.6V 16MLF
SPECIALTY INTERFACE CIRCUIT QCC16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.