What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SY87701ALHG-TR

Clock & Data Recovery IC, 1.3 Gbps, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
$ 33.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY87701ALHG-TR.

Microchip

Datasheet24 pages1 year ago

Electro Sonic

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-20.38%

CAD Models

Download Microchip SY87701ALHG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.26
$ 41.58
Stock
100,045
154,303
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Projected EOL Date2039-12-18
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSY87700ALHG
Clock & Data Recovery IC, 208 Mbps, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
MicrochipSY87729LHY
Frequency Synthesizer, 10 MHz to 365 MHz, 2 Outputs, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
MicrochipSY69753ALHG
SY69753AL Series 3.3 V 1.25 GHz 155 Mbps Clock and Data Recovery - TQFP-32EP
Programmable PLL Clock Generator Triple 32-Pin TQFP Tube
InfineonCY29946AXI
Low Skew Clock Driver, 29946 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32
Analog DevicesMAX35101EHJ+
Time to Digital Converter 3.8ps 32-Pin TQFP EP Tray

Descriptions

Descriptions of Microchip SY87701ALHG-TR provided by its distributors.

Clock & Data Recovery IC, 1.3 Gbps, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
yes 3.15V 3.45V 1.3Gbps TQFP-32 SMD mount 7mm(Length)*1mm(height)
3.3V,28MBPS, 1.3GBPS CLOCK AND DATA RECOVERY
CDR SONET/SDH/ATM 3.3V 32-Pin TQFP EP T/R
3.3V Any Rate 32-1250 Mbps CDR
IC CLK DATA REC SDH 1.3GBPS "Ethernet, SONET/SDH, ATM applications Clock and Data Recovery (CDR), Multiplexer IC 1.3Gbps 1 Output 32-TQFP-EP (7x7)"

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY87701ALHG TR
  • SY87701ALHGTR