Microchip SY69753ALHG

SY69753AL Series 3.3 V 1.25 GHz 155 Mbps Clock and Data Recovery - TQFP-32EP
$ 18.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY69753ALHG.

SHENGYU ELECTRONICS

Datasheet13 pages19 years ago

Inventory History

3 month trend:
-4.49%

CAD Models

Download Microchip SY69753ALHG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.7
$ 16.34
Stock
96,449
70,497
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Projected EOL Date2034-12-11
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipSY89808LTG
Clock Multiplexer 9-OUT 32-Pin TQFP
MicrochipSY87700ALHG
Clock & Data Recovery IC, 208 Mbps, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
MicrochipSY87729LHY
Frequency Synthesizer, 10 MHz to 365 MHz, 2 Outputs, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
Programmable PLL Clock Generator Triple 32-Pin TQFP Tube
Analog DevicesMAX35101EHJ+
Time to Digital Converter, 3.8ps, 32-Pin TQFP EP Tray
Low Skew Clock Driver, 83948 Series, 12 True Output(s), 0 Inverted Output(s), CMOS, PQFP32

Descriptions

Descriptions of Microchip SY69753ALHG provided by its distributors.

SY69753AL Series 3.3 V 1.25 GHz 155 Mbps Clock and Data Recovery - TQFP-32EP
Clock & Data Recovery IC, 155 Mbps, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
IC CLK DATA REC SDH 155MBPS / 3.3V, 125Mbps, 155Mbps Clock and Data Recovery
CLOCK & DATA RECOVERY IC, 1.25GHZ, TQFP; Clock IC Type: PLL Clock Generator; Frequency: 1.25GHz; No. of Outputs: 11Outputs; Supply Voltage Min: 3.15V; Supply Voltage Max: 3.45V; Clock IC Case Style: TQFP; No. of Pins: 32Pins; I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY69753ALHG.