Microchip SY87700ALHG

Clock & Data Recovery IC, 208 Mbps, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
$ 23.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY87700ALHG.

Microchip

Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
-12.91%

CAD Models

Download Microchip SY87700ALHG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.57
$ 22.45
Stock
97,105
111,681
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Projected EOL Date2034-04-27
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipSY69753ALHG
SY69753AL Series 3.3 V 1.25 GHz 155 Mbps Clock and Data Recovery - TQFP-32EP
MicrochipSY87729LHY
Frequency Synthesizer, 10 MHz to 365 MHz, 2 Outputs, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
MicrochipSY87739LHY
Frequency Synthesizer, 10 MHz to 729 MHz, 1 Output, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
Programmable PLL Clock Generator Triple 32-Pin TQFP Tube
InfineonCY29946AXI
Low Skew Clock Driver, 29946 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32
Analog DevicesMAX35101EHJ+
Time to Digital Converter, 3.8ps, 32-Pin TQFP EP Tray

Descriptions

Descriptions of Microchip SY87700ALHG provided by its distributors.

Clock & Data Recovery IC, 208 Mbps, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
TQFP-32(7x7) Clock / Timing - Application Specific ROHS
PLL Clock Generator Dual 32MHz to 208MHz
Clock and Data Recovery, TQFP-32, RoHS
Microchip SCT
CDR 32Mbps to 208Mbps SONET/SDH/ATM 32-Pin TQFP EP
Yes 3.15V 3.45V 208Mbps TQFP-32 SMD 7mm L × 1mm H
IC CLOCK/DATA REC 208MBPS 32TQFP
CLK & DATA RECOVERY, 1.25GHZ, TQFP-32

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.