Microchip SY87729LHY

Frequency Synthesizer, 10 MHz to 365 MHz, 2 Outputs, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
$ 27.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY87729LHY.

SHENGYU ELECTRONICS

Datasheet17 pages15 years ago

Factory Futures

iiiC

CAD Models

Download Microchip SY87729LHY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.46
$ 20.056
Stock
153,106
198,578
Authorized Distributors
2
3
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
365 MHz
365 MHz
Quiescent Current
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Projected EOL Date2034-06-23
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

MicrochipSY69753ALHG
SY69753AL Series 3.3 V 1.25 GHz 155 Mbps Clock and Data Recovery - TQFP-32EP
Clock & Data Recovery IC, 155 Mbps, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
MicrochipSY89808LTG
Clock Multiplexer 9-OUT 32-Pin TQFP
Low Skew Clock Driver, 83948 Series, 12 True Output(s), 0 Inverted Output(s), CMOS, PQFP32
Programmable PLL Clock Generator Triple 32-Pin TQFP Tube
InfineonCY29946AXI
Low Skew Clock Driver, 29946 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32

Descriptions

Descriptions of Microchip SY87729LHY provided by its distributors.

Frequency Synthesizer, 10 MHz to 365 MHz, 2 Outputs, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
Clock Generator - 27MHz In - 365MHz Out - 32-Pin TQFP EP - Tray
FREQUENCY SYNTHESIZERS, 365MHZ, TQFP-32; Synthesizer Type: Frequency; Frequency: 365MHz; Supply Voltage Min: 3.15V; Supply Voltage Max: 3.45V; Digital IC Case: TQFP; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.