Microchip SY87739LHY

Frequency Synthesizer, 10 MHz to 729 MHz, 1 Output, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
$ 26.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY87739LHY.

SHENGYU ELECTRONICS

Datasheet17 pages15 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY87739LHY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.88
$ 22.919
Stock
170,686
79,387
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
729 MHz
729 MHz
Quiescent Current
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Projected EOL Date2034-05-19
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSY87729LHY
Frequency Synthesizer, 10 MHz to 365 MHz, 2 Outputs, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
MicrochipSY69753ALHG
SY69753AL Series 3.3 V 1.25 GHz 155 Mbps Clock and Data Recovery - TQFP-32EP
MicrochipSY87729LHY-TR
SY87729L Series 3.45 V 365 MHz Surface Mount Fractional N Synthesizer - TQFP-32
Low Skew Clock Driver, 85310 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32
PLL Based Clock Driver, 5V Series, 5 True Output(s), 0 Inverted Output(s), PQFP32
Programmable PLL Clock Generator Triple 32-Pin TQFP Tube

Descriptions

Descriptions of Microchip SY87739LHY provided by its distributors.

Frequency Synthesizer, 10 MHz to 729 MHz, 1 Output, 3.15 V to 3.45 V, 32 Pins, TQFP-EP
Clock Generator 27MHz-IN 729MHz-OUT 32-Pin TQFP EP Tray
SY87739L Series 3.3V 729MHz Protocol Transparent Fractional-N Synthesizer
3.3V Fractional N Synthesizer (10MHz to 729MHz)
3.15V 3.45V 27MHz TQFP-32 SMD 7mm × 7mm × 1mm
ATM/SONET/SDH Support Circuit, 1-Func, PQFP32
IC SYNTHESIZER FRACTION N 32TQFP
IC CTLR MAC 1PORT NON-PCI 48LQFP
IC FRACTIONAL SYN ETHER 32-TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.