Microchip SY75578LMG-TR

Clock Fanout Buffer 8-OUT 32-Pin VQFN T/R - Tape and Reel
$ 3.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY75578LMG-TR.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

CAD Models

Download Microchip SY75578LMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.66
$ 3.56
Stock
76,088
98,943
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
Buffer
Max Frequency
267 MHz
267 MHz
Quiescent Current
-
-
Min Supply Voltage
-
3.135 V
Max Supply Voltage
-
3.465 V

Supply Chain

Projected EOL Date2039-05-23
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Clock / Data Fanout Buffer, 3:1:10 Differential, LVCMOS, 3.3 V / 2.5 V / 1.8 V / 1.5 V
Silicon LabSL28PCIE14ALCT
Programmable PLL Clock Generator Single 32-Pin QFN EP T/R
Silicon LabSI53156-A01AGM
Clock Fanout Buffer 6-OUT 1-IN 1:6 32-Pin QFN EP Tube
Clock Buffer, Fanout, 350 MHz to 8 Outputs, 2.97 V to 3.63 V, 32 Pins, QFN-EP
Texas InstrumentsCDCM9102RHBT
Low noise two channel 100-MHz PCIe clock generator 32-VQFN -40 to 85
Silicon LabSI53311-B-GM
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 1.25GHz 32-VFQFN Exposed Pad

Descriptions

Descriptions of Microchip SY75578LMG-TR provided by its distributors.

Clock Fanout Buffer 8-OUT 32-Pin VQFN T/R - Tape and Reel
1:8 Hcsl Fanout Buffer 32 Vqfn 5X5X0.9Mm; |Microchip Technology SY75578LMG-TR
HVQFN-32-EP(5x5) Clock / Timing - Application Specific ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY75578LMG TR