Microchip SY75578LMG

SY75578L Series 3.4 V 267 MHz Surface Mount Clock Buffer - QFN-32
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY75578LMG.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-0.76%

CAD Models

Download Microchip SY75578LMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.41
$ 3.66
Stock
93,353
77,474
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
Buffer
-
Max Frequency
267 MHz
267 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Projected EOL Date2039-03-03
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Silicon LabSL28PCIE14ALCT
Programmable PLL Clock Generator Single 32-Pin QFN EP T/R
Silicon LabSI52131-A11AGM
PLL Clock Generator Single 100MHz to 200MHz 24-Pin QFN Tray
Clock / Data Fanout Buffer, 3:1:10 Differential, LVCMOS, 3.3 V / 2.5 V / 1.8 V / 1.5 V
Programmable PLL Clock Synthesizer Quad 24-Pin VFQFPN EP Tray
Clock Fanout Buffer 5-OUT 2-IN 1:5 24-Pin QFN EP T/R
Clock Fanout Buffer 5-OUT 2-IN 1:5 24-Pin QFN EP T/R

Descriptions

Descriptions of Microchip SY75578LMG provided by its distributors.

SY75578L Series 3.4 V 267 MHz Surface Mount Clock Buffer - QFN-32
Clock Fanout Buffer 8-OUT 32-Pin VQFN Tube
Clock Driver 2-IN HCSL 32-Pin QFN EP
PCIE FANOUT BUFFER, 267MHZ, QFN-32; Clock IC Type: Fanout Buffer; Frequency: 267MHz; No. of Outputs: 8Outputs; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Clock IC Case Style: QFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY75578LMG.