
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | SY58037UMY-TR | 0 | 250 | Bulk | ||||||||
| Microchip | SY58037UMY-TR | 0 | 1K | Tape & Reel | 4h | |||||||
| Master Electronics | SY58037UMY-TR | 0 | 250 | |||||||||
| Component Stockers USA | SY58037UMY-TR | 415 | >1wk | |||||||||
| Win Source | WS-SY58037UMY-TR | 1,100 | 3 | 15h |
Download datasheets and manufacturer documentation for Microchip SY58037UMY-TR.
Download Microchip SY58037UMY-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SY58037UMY-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SY58037UMY-TR.