
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | SY58027UMG-TR | 5,510 | 10h | |||||||||
| Onlinecomponents.com | SY58027UMG-TR | 0 | 250 | Bulk | ||||||||
| Master Electronics | SY58027UMG-TR | 0 | 250 | |||||||||
| Microchip | SY58027UMG-TR | 0 | 1K | Tape & Reel | 7h | |||||||
| Verical | SY58027UMG-TR | 5,510 | 37 |
Download datasheets and manufacturer documentation for Microchip SY58027UMG-TR.
Download Microchip SY58027UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SY58027UMG-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SY58027UMG-TR.