What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SY58018UMG-TR

IC MULTIPLEXER 1 X 2: 1 16MLF Multiplexer 1 x 2: 1 16-QFN (3x3)
$ 7.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58018UMG-TR.

Microchip

Datasheet24 pages6 years ago

Augswan

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
-50.46%

CAD Models

Download Microchip SY58018UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.613
$ 7.611
Stock
147,540
323,259
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
-
Multiplexer
Number of Inputs
-
-
Number of Outputs
1
1
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
2

Supply Chain

Projected EOL Date2034-02-17
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSY58012UMG
Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
MicrochipSY58011UMG
Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
Texas InstrumentsCDCLVP1102RGTT
IC CLK BUFFER 1:2 2GHZ 16VQFN Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad
MicrochipSY58017UMG
Multiplexer, 58017 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output
Texas InstrumentsCDCLVP1204RGTT
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R
Low Skew Clock Driver, 4L Series, 1 True Output(s), 0 Inverted Output(s), PQCC16

Descriptions

Descriptions of Microchip SY58018UMG-TR provided by its distributors.

IC MULTIPLEXER 1 X 2:1 16MLF Multiplexer 1 x 2:1 16-QFN (3x3)
SY58018U Series 5 Gbps 4 GHz Ultra Precision Differential LVPECL 2: 1 MUX-QFN-16
0.35ns single-phase 1 1 2.375V 3.6V QFN SMD mount,glue mount 3mm*3mm*850μm
Ultra High Speed 2:1 800Mv Lvpecl Multiplexer 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip Technology SY58018UMG-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY58018UMG TR
  • SY58018UMGTR